
Technical specifications
- Stripping the single wire: 5 mm
- Stripping the coating: 20 mm
- Type
SACC-M12FR-4CON-PG11-M PWR
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- No. of pins
4
- Nominal voltage
250 V DC
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Connector cross-section (max.)
1.5 mm²
- Outside Ø
20.2 mm
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
Screws
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
PG11
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
- max. cross section
1.50 mm²
- Min. cross section
0.75 mm²
- Features
A-coded
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1408991
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- Cable diameter (details)
8 mm
Other
250 V
FALSE
Other
Other
Other
85-85 °C
V0
Screw connection
Nickel
II
3
Angled
1.5-1.5 mm²
FALSE
8 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827609 Phoenix Contact 1408991 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)










