User & Safety Instructions 3522080 Phoenix Contact 1409209 Crimp contact
Description
Crimp contact, product family: PRC 35, wire cross-section max.: 6 mm², rated voltage: 690 V AC, rated current: 35 A, connection type: Crimp connection, contact type: Pin, crimp the conductor according to DIN EN 60352-2 with the crimp contact
This text is machine translated.
Description
Crimp contact, product family: PRC 35, wire cross-section max.: 6 mm², rated voltage: 690 V AC, rated current: 35 A, connection type: Crimp connection, contact type: Pin, crimp the conductor according to DIN EN 60352-2 with the crimp contact