
Technical specifications
- Type
SACC-M12MS-8CON-PG11-M
- Product type
Sensor/actuator connector
- Connector type
Pin
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12
- No. of pins
8
- Nominal voltage
30 V DC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Screws
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au
IP67
- Seal type
Screw-on
- Manufacturer part #
1410666
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
Other
30 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
II
3
Straight
0.5-0.5 mm²
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827626 Phoenix Contact 1410666 Sensor/actuator connector M12 Pin No. of pins (RJ): 8 1 pc(s)
Description
Safe use in the field by high type of protection. Flexible: connector for assembly on site. Screw connection: proven connection technology for a wide range of different conductor.
This text is machine translated.
This text is machine translated.










