
Technical specifications
- Signal type/category: PROFINET CAT5 (in accordance with IEC 11801), 100 MBit/s.
- Standards/regulations: M12-plug connector in accordance with IEC 61076-2-101
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque: 5 Nm (pressure nut)
- Pollution level 3
- Flammability class according to UL 94: V0
- Overvoltage category II
- Material grip body: Die-cast zinc, nickel-plated
- Material knurl: Die-cast zinc, nickel-plated
- Material seal: NBR
- Packaging type
Piece
- Type
SACC-MSD-4QO SH PN SCO
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
4
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Cut & Clip
- Coding
D
- Contact material
CuSn
- Contact surface
Ni/Au
- max. cross section
0.5 mm²
- Min. cross section
0.25 mm²
IP65
- Features
PROFINET
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1411068
- Content
1 pc(s)
- Cable Ø (max.)
9.7 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 9.7 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
0.5-0.5 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141024 Phoenix Contact 1411068 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 2141024 Phoenix Contact 1411068 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2141024 Phoenix Contact 1411068 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.














