
Technical specifications
- Length without connection thread: 6 mm
- Diameter of connection thread 25 mm
- Hexagonal corner dimensions 32 mm
- Tightening torque: 3.5 Nm - 5 Nm
- Product type
Reducer
- Internal thread
M20
- Factory colour
Black
- External thread
M25
- Spanner size
29 mm
- Thread length
8 mm
- Length
14 mm
IP65
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Polyimide
- Halogen-free
No
- Content
10 pc(s)
- Manufacturer part #
1411232
- Type
REDUC-K-KV-M25/M20 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209181 Phoenix Contact 1411232 REDUC-K-KV-M25/M20 BK Reducer M25 M20 Polyimide Black 10 pc(s)
Datasheet 2209181 Phoenix Contact 1411232 REDUC-K-KV-M25/M20 BK Reducer M25 M20 Polyimide Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2209181 Phoenix Contact 1411232 REDUC-K-KV-M25/M20 BK Reducer M25 M20 Polyimide Black 10 pc(s)
Description
Reduction adapter made of plastic, M25 to M20, including O-ring
This text is machine translated.
This text is machine translated.





