
Technical specifications
- Diameter of connection thread: 50 mm
- Hexagonal corner dimensions 65 mm
- Outside Ø
50 mm
- Factory colour
Silver
- External thread
M50 x 1.5
- Size
M50 x 1.5
- Spanner size
57 mm
- Length
5 mm
- Min. temperature
-70 °C
- Max. temperature
+220 °C
- Material
Brass (Ni-plated)
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
65 mm
- Dimensions
65 mm mm
- Manufacturer part #
1411247
- Type
A-INL-M50-N-S
Documents & Downloads
Datasheet
Datasheet 2209182 Phoenix Contact 1411247 A-INL-M50-N-S M50 x 1.5 M50 x 1.5 Brass (Ni-plated) Silver 1 pc(s)
Datasheet 2209182 Phoenix Contact 1411247 A-INL-M50-N-S M50 x 1.5 M50 x 1.5 Brass (Ni-plated) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209182 Phoenix Contact 1411247 A-INL-M50-N-S M50 x 1.5 M50 x 1.5 Brass (Ni-plated) Silver 1 pc(s)
Description
This text is machine translated.






