
Technical specifications
- Diameter of connection thread 25 mm
- Hexagonal corner dimensions: 33.5 mm
- Outside Ø
25 mm
- Factory colour
Silver
- External thread
M25 x 1.5
- Size
M25 x 1.5
- Spanner size
30 mm
- Length
3.5 mm
- Min. temperature
-70 °C
- Max. temperature
+220 °C
- Material
Stainless steel
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
33.5
- Dimensions
33.5 mm
- Manufacturer part #
1411250
- Type
A-INL-M25-S-S
Documents & Downloads
Datasheet
Datasheet 2209185 Phoenix Contact 1411250 A-INL-M25-S-S M25 x 1.5 M25 x 1.5 Stainless steel Silver 1 pc(s)
Datasheet 2209185 Phoenix Contact 1411250 A-INL-M25-S-S M25 x 1.5 M25 x 1.5 Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209185 Phoenix Contact 1411250 A-INL-M25-S-S M25 x 1.5 M25 x 1.5 Stainless steel Silver 1 pc(s)
Description
This text is machine translated.






