
Technical specifications
- Mating cycles: 100
- Material contact carrier: PA
- Flammability class according to UL 94: V0
- Over voltage category III
- Pollution level 3
- Halogen-free: Yes
- Material seal: FKM
- Cable length 0.5 m.
- Insulation resistance ≥ 100 MΩ
- Coding: S - Power
- Standards/regulations: M12-plug connector IEC 61076-2-111 according to
- Material knurl: Die-cast zinc, nickel-plated
- Cable type: UL/cUL stranded wire
- Wire colors: Black 1, black 2, black 3, green/yellow
- Type
SACC-E-M12MSS-4P-M16XL/0,5 PE
- Product type
DIN connector
- Connector type
Plug
- Total no. of pins
4
- Connection
Open end cable
- Content
1 pc(s)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Mounting type
Front panel fitting M16 x 1.5
- Contact material
CuZn
- Manufacturer part #
1411607
- Number of pins
4
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209187 Phoenix Contact 1411607 DIN connector Plug Total number of pins: 4 1 pc(s)
Datasheet 2209187 Phoenix Contact 1411607 DIN connector Plug Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209187 Phoenix Contact 1411607 DIN connector Plug Total number of pins: 4 1 pc(s)
Description
For compact devices: Transfer high performance in a small space. Easy-to-install, optimized XL housing contour with wrench size 19. Mechanical tightening limit for long-term stable sealing. Pre-assembled with stranded wire for immediate use. Customer-specific configurations and wire lengths are available. Sealed on the stranded side for optimum leak tightness. For high transmission security: Shield connection to the housing with optional EMC nut.
This text is machine translated.
This text is machine translated.











