
Technical specifications
- Diameter of connection thread 20 mm
- Hexagonal corner dimensions 28.6 mm
- Outside Ø
20 mm
- Factory colour
Light grey
- External thread
M20 x 1.5
- Size
M20 x 1.5
- Spanner size
26 mm
- Length
6 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
PA 6 GF 30
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
1414570
- Type
A-INL-M20-P-LG
Documents & Downloads
Datasheet
Datasheet 2209205 Phoenix Contact 1414570 A-INL-M20-P-LG M20 x 1.5 M20 x 1.5 PA 6 GF 30 Light grey 1 pc(s)
Datasheet 2209205 Phoenix Contact 1414570 A-INL-M20-P-LG M20 x 1.5 M20 x 1.5 PA 6 GF 30 Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209205 Phoenix Contact 1414570 A-INL-M20-P-LG M20 x 1.5 M20 x 1.5 PA 6 GF 30 Light grey 1 pc(s)
Description
Counter nut, PA 6 GF 30, for thread M20 x 1.5, color: Light gray RAL 7035
This text is machine translated.
This text is machine translated.






