Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
QPD W 3PE1,5 4-9 M20 FC BK
DIN connector
3 + PE
Cut & Clip
Black
1 pc(s)
17.50 A
17.5 A
QUICKON
Yes
Copper
9.50 mm
5 mm
PA
1414677
5 - 9.50 mm
3
1.5 mm²
0.50 mm²
0.50 - 1.5 mm²
IP66
QPD
yes
User & Safety Instructions 1827791 Phoenix Contact 1414677 DIN connector Total number of pins: 3 + PE Series (round connectors): QPD 1 pc(s)