
Technical specifications
- Type
QPD W 2PE1,5 4-9 M20 1,0 BK
- Product type
DIN connector
- Total no. of pins
2 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Seal
QUICKON
- Leading contact (PE)
Yes
- Contact material
Copper
- Cable Ø (max.)
9.50 mm
- Cable Ø up to
5 mm
- Case material
PA
- Manufacturer part #
1414685
- Cable Ø range
5 - 9.50 mm
- Number of pins
2
- max. cross section
1.5 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.5 mm²
IP66
- Series
QPD
- Cable length
1.00 m
26
FALSE
26 mm
Black
17.5 A
690 V
3
71.66 m
Other
Silver-plated
TRUE
6 kV
0.003 mΩ
IP66
1, 2, PE
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827799 Phoenix Contact 1414685 DIN connector Total number of pins: 2 + PE Series (round connectors): QPD 1 pc(s)
Description
Innovative and time-saving - QUICKON quick-connection for up to 80% time saving when connecting on site. Comfortable: quick and easy assembly without special tools. Extremely robust: housing in the degree of protection IP68/IP69K and IK07 for a wide application range. Secure connection by polarization against faulty plug and touch-protection according to DIN EN 0105. Rationally - when using the wall penetrations need devices for connecting the cables no longer be opened.
This text is machine translated.
This text is machine translated.










