
Technical specifications
- Design: QPD 3x1.5
- Connection method: QUICKON connection
- Tightening torque union nut: 8 Nm
- Number of ports: 3
- Wire insulation material: PVC / PE / TPE / rubber
- Wire diameter incl. insulation: 1.6 mm ... 3 mm
- External diameter of the cable: 5 mm ... Wire cross section 9.5 mm
- Ambient temperature (storage/transport): -40 °C ... 100 °C
- Rated surge voltage (III/3) 6 kV
- Mating cycles> 50
- Material contact carrier: PA
- Flammability class according to UL 94: V0
- Over voltage category III
- Pollution level 3
- Type
QPD P 2PE1,5 4-9 BK
- Product type
Connector
- Connector type
Screw-lock latch
- Total no. of pins
3
- Connection
IDC
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
17.5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
17.5 A
- Nominal voltage
690 V
- Contact material
Copper silver plated
20 bis 16
- Manufacturer part #
1414705
- Insulation material
PA
- Number of pins
3
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Cross-section range
0.5 - 1.5 mm²
- RoHS-compliant
Yes
IP66
IP68
IP69K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137100 Phoenix Contact 1414705 Connector Screw-lock latch Total number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137100 Phoenix Contact 1414705 Connector Screw-lock latch Total number of pins: 3 1 pc(s)
Description
Innovative and time-saving - QUICKON quick connection saves up to 80% time when connecting on site. Convenient: Easy and quick assembly without special tools. Extremely robust: Housing in the protection types IP68/IP69K and IK07 for a wide range of applications. Safe connection by polarization against wrong plugs and finger touch protection according to DIN EN 0105. Service-friendly - with the plug connectors, a quick device replacement can take place and the commissioning is made easier by pre-assembled cables.
This text is machine translated.
This text is machine translated.





