Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
QPD W 4PE1,5 5-10 M25 1,0 BK
DIN connector
4 + PE
Cut & Clip
Black
1 pc(s)
17.50 A
17.5 A
QUICKON
Yes
Copper
10 mm
5 mm
PA
20 -16
1414731
5 - 10 mm
4
1.5 mm²
0.50 mm²
0.50 - 1.5 mm²
IP66
QPD
1.00 m
yes
User & Safety Instructions 1827822 Phoenix Contact 1414731 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)