
Technical specifications
- Type
QPD W 4PE1,5 M25 FC BK
- Product type
DIN connector
- Total no. of pins
4 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Seal
QUICKON
- Leading contact (PE)
Yes
- Contact material
Copper
- Cable Ø (max.)
3 mm
- Cable Ø up to
1.60 mm
- Case material
PA
20 -16
- Manufacturer part #
1414738
- Cable Ø range
1.60 - 3 mm
- Number of pins
4
- max. cross section
1.5 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.5 mm²
IP66
- Series
QPD
30
FALSE
30 mm
Black
17.5 A
690 V
5
47.9 m
Other
Silver-plated
TRUE
6 kV
0.003 mΩ
IP66
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1827829 Phoenix Contact 1414738 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1827829 Phoenix Contact 1414738 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)
Description
This text is machine translated.










