
Technical specifications
- Length without connection thread: 7.5 mm
- Diameter of connection thread 12 mm
- Hexagonal corner dimensions 18.5 mm
- Tightening torque: 0.5 Nm - 1 Nm
- Material screwing: Polyamide
- Material seal: Perbunan (O-ring)
- Product type
Pressure compensation piece
- Outside Ø
12 mm
- Factory colour
Black
- External thread
M12 x 1.5
- Size
M12 x 1.5
- Spanner size
17 mm
- Thread length
10 mm
- Length
17.5 mm
IP67
IP66
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Material
Polyamide
- Content
5 pc(s)
- Dim
7.5
- Dimensions
7.5 mm
- Manufacturer part #
1415223
- Type
A-INB-M12-69KN-P-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209212 Phoenix Contact 1415223 A-INB-M12-69KN-P-BK Pressure compensation piece M12 x 1.5 M12 x 1.5 Polyamide Black 5 pc(s)
Datasheet 2209212 Phoenix Contact 1415223 A-INB-M12-69KN-P-BK Pressure compensation piece M12 x 1.5 M12 x 1.5 Polyamide Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2209212 Phoenix Contact 1415223 A-INB-M12-69KN-P-BK Pressure compensation piece M12 x 1.5 M12 x 1.5 Polyamide Black 5 pc(s)
Description
This text is machine translated.




