
Phoenix Contact 1415236 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig
Technical specifications
- Horizontal drill hole spacing 62 mm
- Vertical drill hole spacing 194 mm
- Ambient temperature (operation): -40 °C ... 100 °C
- Flammability class according to UL 94: V0
- Note: Including fixing screws
- Mounting instructions: M8 fixing screw, torque: 1.5 - 2.0 Nm, inner hexagonal SW5
- Product type
Cable feeder plate
- Factory colour
Light grey
- Dim
(L x W x H) 222 x 92 x 29.5 mm
- Content
1 pc(s)
- Material
TPE (low-odour thermoplastic elastomer )
SEBS
Steel plate
- Width
92 mm
- Height
29.5 mm
- Length
222 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209216 Phoenix Contact 1415236 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig
Datasheet 2209216 Phoenix Contact 1415236 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig
User & Safety Instructions
User & Safety Instructions 2209216 Phoenix Contact 1415236 Cable grommet Cable feeder plate TPE (low-odour thermoplastic elastomer ), SEBS, Steel plate Lig
Description
This text is machine translated.














