• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415243 Module plate Adapter plate Stainless steel, NBR Silver-grey 1 pc(s)

1/4
Image similar
Product type
Adapter plate
Factory colour
Silver-grey
Dim
(L x W x H) 338 x 168 x 2 mm
Content
1 pc(s)
Material
Stainless steel
NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 100 °C
  • Note: Including fixing screws
  • Mounting instructions: Diameter mounting hole for self-tapping screw: 4.5 mm ... 4.7 mm, fixing screws (M5x12): Tightening torque 1.0 Nm ...1.2 Nm, inner hexagon SW4
  • Gasket present: Yes
Product type

Adapter plate

Factory colour

Silver-grey

Dim

(L x W x H) 338 x 168 x 2 mm

Content

1 pc(s)

Material

Stainless steel

NBR

Width

168 mm

Height

2 mm

Length

338 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137577 Phoenix Contact 1415243 Module plate Adapter plate Stainless steel, NBR Silver-grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2137577 Phoenix Contact 1415243 Module plate Adapter plate Stainless steel, NBR Silver-grey 1 pc(s)

Description

Module plate, with seal, for CES B24 sealing frame, with 4 openings, including fixing screws

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?