
Phoenix Contact 1416158 Sensor/actuator connector Plug, straight, Socket, built-in No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Signal type/category: PROFINET CAT5 (IEC 11801), 100 MBit/s.
- Insulation resistance: ≥ 500 MΩ*km.
- Cable type: PROFINET PVC flexible CAT5
- Cable type (short code): 93B
- Cable setup: 1x4xAWG22/7; SF/TQ
- AWG signal lead 22
- Shielding: Aluminum-laminated foil, braid made of tin-plated copper wires
- Outer sheath, color: Green RAL 6018
- Material conductor: Tin-plated Cu-strand
- Pollution level 3
- Flammability class according to UL 94: V0
- Type
VS-IP20-M12FSBP-93B-LI/2,0
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
Socket, built-in
- Connection side A
RJ45 plug
- Connection side B
M12 socket, built-in
- No. of pins
4
- Jacket material
PVC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
6.5 mm
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Manufacturer part #
1416158
- Content
1 pc(s)
- Cable diameter (details)
6.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209220 Phoenix Contact 1416158 Sensor/actuator connector Plug, straight, Socket, built-in No. of pins (RJ): 4 1 pc(s)
Datasheet 2209220 Phoenix Contact 1416158 Sensor/actuator connector Plug, straight, Socket, built-in No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209220 Phoenix Contact 1416158 Sensor/actuator connector Plug, straight, Socket, built-in No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.







