
Technical specifications
- Packaging type
Piece
- Type
SACC-FS-8QO SH ETH SCO
- Product type
Sensor/actuator connector
- No. of pins
8
- Nominal voltage
48 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cut & Clip
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1421680
- Content
1 pc(s)
- Cable Ø (max.)
9.7 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 9.7 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.34-0.34 mm²
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828016 Phoenix Contact 1421680 Sensor/actuator connector No. of pins (RJ): 8 1 pc(s) Piece
Description
Signals are transmitted reliably - 360° Shielding electro-magnetic environments.
This text is machine translated.
This text is machine translated.










