• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423972 H-splitter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

H-splitter

Connection

IDC

Cable Ø (max.)

14 mm

Cable Ø up to

9 mm

Cable Ø range

9 - 14 mm

Number of pins

4

IP66

Height

31 mm

Length

152 mm

Width

65 mm

Enclosure material

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452994 Phoenix Contact 1423972 H-splitter

User & Safety Instructions

User & Safety Instructions 3452994 Phoenix Contact 1423972 H-splitter