• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423984 Feedthrough 1 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Cable length

1 m

Mounting type

Recess-mount

Number of pins

4

IP66

Height

30 mm

Length

145.06 mm

Width

30 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588179 Phoenix Contact 1423984 Feedthrough 1 m

User & Safety Instructions

User & Safety Instructions 3588179 Phoenix Contact 1423984 Feedthrough 1 m