• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423985 Feedthrough Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Nominal current

20 A

Factory colour

Black

Connection

Push-in wire connector

Mounting type

Wall

Number of pins

4

IP66

Height

30 mm

Length

50.77 mm

Width

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453001 Phoenix Contact 1423985 Feedthrough Black

User & Safety Instructions

User & Safety Instructions 3453001 Phoenix Contact 1423985 Feedthrough Black