
Technical specifications
- Design: T-distributor
- Connection method: QUICKON connection
- Spanner size 22 mm
- Tightening torque union nut: 7 Nm
- Number of ports: 3
- Wire insulation material: PVC / PE / TPE / rubber
- Wire diameter incl. insulation: 2 mm ... 3.6 mm
- External diameter of the cable: 6 mm ... 10 mm
- Ambient temperature (storage/transport): -40 °C ... 100 °C
- Rated surge voltage (III/3) 6 kV
- Mating cycles: 10 (QUICKON connections max. 10)
- Material contact carrier: PA
- Flammability class according to UL 94: V0
- Over voltage category III
- Pollution level 3
- Halogen-free: Yes
- Type
QPD T3PE2,5 3X6-10 BK
- Product type
T-splitter
- Connector type
Screw-lock latch
T splitter
- Total no. of pins
4
- Connection
IDC
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Nominal voltage
690 V
- Contact material
Copper silver plated
16 bis 14
- Manufacturer part #
1424045
- Insulation material
PA
- Number of pins
4
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- Cross-section range
1 - 2.5 mm²
- RoHS-compliant
Yes
IP66
IP68
IP69K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137297 Phoenix Contact 1424045 T-splitter Screw-lock latch, T splitter Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137297 Phoenix Contact 1424045 T-splitter Screw-lock latch, T splitter Total number of pins: 4 1 pc(s)
Description
Innovative and time-saving - QUICKON quick connection saves up to 80% time when connecting on site. Convenient: Easy and quick assembly without special tools. Extremely robust: Housing in the protection types IP68/IP69K and IK07 for a wide range of applications. Safe connection by polarization against wrong plugs and finger touch protection according to DIN EN 0105. Flexible and compact - through the internal connection of the connections, the H and T-distributors can be used for branch lines or as star distributors.
This text is machine translated.
This text is machine translated.



