• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1437018 Feedthrough

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Connection

Screw connection

Cable Ø (max.)

6 mm²

Cable Ø up to

1.5 mm²

Cable Ø range

1.5 - 6 mm²

Number of pins

3

IP66

Height

35 mm

Length

54.7 mm

Width

35 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588209 Phoenix Contact 1437018 Feedthrough

User & Safety Instructions

User & Safety Instructions 3588209 Phoenix Contact 1437018 Feedthrough