
Technical specifications
- Packaging type
Piece
- Type
SACCBP-FSD-4CON-PG9/1,0-933SCO
- Product type
Sensor/actuator built-in connector
- Connection side A
M12
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PVC
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
CuZn
- Contact surface
Ni/Au
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
1437779
- Content
1 pc(s)
- Number of pins
4
- Weight
0.0900 kg
Back wall mounting
250 V
1 m
Other
85-85 °C
-25-85 °C
V0
Other
Other
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828173 Phoenix Contact 1437779 Sensor/actuator built-in connector M12 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Pre-assembled with cables in various standard lengths for immediate use. Customer-specific assemblies and cable lengths available. Cable side cast for optimum leak tightness. Cable versions for all common networks and field buses. For high security of transmission: shield connection to the housing with optional EMC-nut.
This text is machine translated.
This text is machine translated.










