

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
20 kA
240 V AC
Mounting rail module can be plugged in two parts
IP20C (when fitted)
1466209
2
(W x H x D) 17.8 x 96.6 x 71.5 mm
17.8 mm
96.6 mm
71.5 mm
1 pc(s)
Piece
DIN rail (top hat rail) 35 mm
Other
275 V
20 kA
TRUE
1.35 kV
Optic
TRUE
1.5 mm²
35 mm²
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
40 kA
50 kA
315 A
80 A
FALSE
yes
Datasheet 3588266 Phoenix Contact 1466209 VAL-SPP-T2-275-1+0-UT Surge arrester 20 kA Piece 1 pc(s)
User & Safety Instructions 3588266 Phoenix Contact 1466209 VAL-SPP-T2-275-1+0-UT Surge arrester 20 kA Piece 1 pc(s)