
Technical specifications
- Product family: VAL-SPP
- IEC TEST CLASS II;T2
- Model: Two-part rail module can be plugged
- Number of pins: 4
- Message Surge Protection Faulty: Optical
- NOMINAL VOLTAGE UN 240/415 V AC ±10 % (TN-S);240/415 V AC ±10 % (TT)
- Connection type: Forked cable lug
- M5 screw thread
- Tightening torque 30 lbf-in.
- Conductor cross-section flexible: 1.5 mm² ... 25 mm²
- Conductor cross-section rigid: 1.5 mm² ... 50 mm²;2x 1.5 mm² ... 16 mm² (2 conductors of same cross-section)
- Wire cross-section AWG: 14 ... 2
- Width 71.2 mm
- Height: 96.6 mm
- Depth: 71.5 mm (including mounting rail 7.5 mm)
- Division unit 4 TE
- Colour: Grey (RAL 7042);light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Material housing: PA 6.6-FR 20 % GF;PBT
- Earth current IPE ≤ 5 µA
- Nominal impulse surge current In (8/20) µs: 20 kA
- Total leakage surge current ITtotal (8/20) µs 40 kA
- Ambient conditions: Environmental conditions
- Protection type: IP20C (when installed)
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 5000 m (amsl)
- Standards/regulations EN 61643-11
- Note:2012 + A11:2018
- Mounting type: Rail: 35 mm
- EN type T2
- POWER SUPPLY SYSTEM IEC: TN-S;TT
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level 3
- Nominal frequency FN 50 Hz (60 Hz)
- CTI value of material: 600
- INSULATION MATERIAL PA 6.6-FR 20 % GF;PBT
- Material group: I
- PROTECTION PATHS L-L;L-N;L-G;N-G
- Standby power consumption PC: ≤ 450 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
- UL specifications: UL specifications
- Maximum continuous voltage MCOV (N-G) 305 V AC
- Power distribution system: Wye
- Nominal frequency 50/60 Hz
- Measured limiting voltage MLV (N-G): 1140 V
- SPD type 4CA
- Stripped length: 18 mm
- Maximum continuous voltage UC (L-N) 335 V AC
- Maximum continuous voltage UC (N-PE) 305 V AC
- Nominal load current IL: 80 A (25 mm²)
- Following current extinguishing capability IFI (N-PE) 100 A
- Short-circuit resistance ISCCR 100 kA
- Protection level Up (L-N): ≤ 1.5 kV
- Protection level Up (L-PE): ≤ 1.7 kV
- Protection level Up (N-PE): ≤ 1.5 kV
- Residual voltage Ures (L-N): ≤ 1.5 kV (in); ≤ 1.3 kV (at 10 kA);≤ 1.2 kV (at 5 kA);≤ 1.1 kV (at 3 kA)
- Residual voltage Ures (L-PE): ≤ 1.7 kV (in); ≤ 1.5 kV (at 10 kA);≤ 1.3 kV (at 5 kA);≤ 1.2 kV (at 3 kA)
- Residual voltage Ures (N-PE):≤ 0.5 kV (in); ≤ 0.4 kV (at 10 kA);≤ 0.3 kV (at 5 kA); ≤ 0.1 kV (at 3 kA)
- TOV-behavior at UT (L-N): 415 V AC (5 s / resistance mode);460 V AC (120 min / safe failure mode)
- TOV behavior at UT (N-PE): 1200 V AC (200 ms / resistance mode)
- Response time TA (L-N): ≤ 25 ns
- Response time TA (L-PE): ≤ 100 ns
- Response time TA (N-PE): ≤ 100 ns
- Maximum fusing for V-passage wiring: 80 A (gG)
- Maximum fusing for stub cable wiring: 315 A (gG)
- Maximum continuous voltage MCOV (L-N) 320 V AC
- Maximum continuous voltage MCOV (L-G) 320 V AC
- Nominal voltage 240/415 V AC
- Measured limiting voltage MLV (L-N): 1340 V
- Measured limiting voltage MLV (L-G): 2480 V
- UL connection data: UL connection data
- Maximum continuous voltage MCOV (L-L) 640 V AC
- Measured limiting voltage MLV (L-L): 2680 V
- General: General
- Additional technical data: Additional technical data
- Maximum continuous voltage UC (L-PE) 335 V AC
- Nominal leakage surge current In:20 kA
- 2 conductors of the same cross-section flexible with TWIN cable end sleeve with plastic sleeve: 1.5 mm² ... 16 mm²
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 1.5 mm² ... 35 mm²;2x 1.5 mm² ... 10 mm² (2 conductors of same cross-section)
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 1.5 mm² ... 25 mm²;2x 1.5 mm² ... 16 mm² (2 conductors of same cross-section)
- TOV behavior at UT (L-PE): 1464 V AC (200 ms / resistance mode)
- Ambient temperature (mounting): -5 °C ... 50 °C
- Product type
Surge arrester
- Leakage current
20 kA
- Nominal voltage
240 V AC
415 V AC
- Type
Mounting rail module can be plugged in two parts
IP20C (when fitted)
- Manufacturer part #
1466602
- Type
2
- Dim
(W x H x D) 71.2 x 96.6 x 71.5 mm
- Width
71.2 mm
- Height
96.6 mm
- Depth
71.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3568530 Phoenix Contact 1466602 VAL-SPP-T2-335-3+1-UT Surge arrester 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3568530 Phoenix Contact 1466602 VAL-SPP-T2-335-3+1-UT Surge arrester 20 kA 1 pc(s)
Description
Pluggable surge arrester, according to Type 2 / Class II, for 3-phase power supply networks with separate N and PE (5-conductor system L1, L2, L3, N, PE).
This text is machine translated.
This text is machine translated.










