• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1466614 VAL-SPP-T2-750-3+0-UT-R Surge arrester Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VAL-SPP
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of poles: 3
  • Message Surge protection defective: Optical, telecommunication contact
  • NOMINAL VOLTAGE UN 554/960 V AC ±10 % (TN-C);690 V AC ±10 % (IT)
  • Display / distance message: Display / remote message
  • Switching function: Changer
  • Push-in connection
  • M5 screw thread
  • Tightening torque 30 lbf-in.
  • Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
  • Wire cross-section AWG: 14 ... 2
  • Width 53.4 mm
  • Height: 109.1 mm
  • Depth: 71.5 mm (including mounting rail 7.5 mm)
  • Division unit 3 TE
  • Colour: Grey (RAL 7042);light gray (RAL 7035)
  • Flammability class according to UL 94 V-0
  • Material housing: PA 6.6-FR 20 % GF;PBT
  • Highest continuous voltage UC 760 V AC
  • Earth current IPE ≤ 1 mA
  • Nominal impulse surge current In (8/20) µs: 20 kA
  • Total leakage surge current ITtotal (8/20) µs 120 kA
  • Response time TA ≤ 25 ns
  • Required maximum backup fuse: 1 A (gG)
  • Ambient conditions: Environmental conditions
  • Protection type: IP20C (when installed)
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 5000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note:2012 + A11:2018
  • Mounting type: Rail: 35 mm
  • EN type T2
  • POWER SUPPLY SYSTEM IEC: TN-C;IT
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Nominal frequency FN 50 Hz (60 Hz)
  • CTI value of material: 600
  • INSULATION MATERIAL PA 6.6-FR 20 % GF;PBT
  • Material group: I
  • PROTECTION PATHS L-L;L-G
  • Standby power consumption PC: ≤ 1200 MVA
  • Maximum Surge current Imax (8/20) µs 40 kA
  • Protection level Up: ≤ 3 kV
  • Residual voltage Ures: ≤ 3 kV (in);≤ 2.7 kV (at 10 kA);≤ 2.5 kV (at 5 kA);≤ 2.3 kV (at 3 kA)
  • TOV behavior at UT: 1005 V AC (5 s / resistance mode);1316 V AC (120 min / safe failure mode)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • UL specifications: UL specifications
  • Power distribution system: Delta
  • Nominal frequency 50/60 Hz
  • SPD type 4CA
  • Naming of connection: Remote fault signaling contact
  • Operating voltage 250 V AC
  • Stripped length: 8 mm
  • Remote defect signaling contact: Defect signaling contact
  • Nominal load current IL: 80 A (25 mm²)
  • Short-circuit resistance ISCCR 25 kA
  • Maximum fusing for V-passage wiring: 80 A (gG)
  • Maximum fusing for stub cable wiring: 250 A (gG)
  • Maximum continuous voltage MCOV (L-G) 750 V AC
  • Nominal voltage: 600 V/AC
  • Measured limiting voltage MLV (L-G): 3120 V
  • UL Display / Telecontrol: UL Display / remote indication
  • Operating current AC: 5 mA AC ... 1 A AC
  • UL connection data: UL connection data
  • Maximum continuous voltage MCOV (L-L) 1500 V AC
  • Measured limiting voltage MLV (L-L): 6240 V
  • General: General
  • Nominal leakage surge current In:20 kA
  • 2 conductors of the same cross-section flexible with TWIN cable end sleeve with plastic sleeve: 1.5 mm² ... 16 mm²
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 0.75 mm²
  • Insulation type: The product has double / reinforced insulation between the main and auxiliary circuits.
  • Ambient temperature (mounting): -5 °C ... 50 °C
  • OPERATING VOLTAGE AC: 5 V AC ... 250 V AC (≤ 2000 m (amsl));5 V AC ... 150 V AC (≤ 5000 m (amsl))
  • OPERATING VOLTAGE DC 30 V DC
  • Operating current DC 200 mA DC
Product type

Surge arrester

Nominal voltage

600 V AC

Type

Mounting rail module can be plugged in two parts

IP20C (when fitted)

Manufacturer part #

1466614

Type

2

Dim

(W x H x D) 53.4 x 109.1 x 71.5 mm

Width

53.4 mm

Height

109.1 mm

Depth

71.5 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568610 Phoenix Contact 1466614 VAL-SPP-T2-750-3+0-UT-R Surge arrester Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3568610 Phoenix Contact 1466614 VAL-SPP-T2-750-3+0-UT-R Surge arrester Piece 1 pc(s)

Description

Pluggable surge arrester, according to Type 2 / Class II, for 3-phase power supply networks with combined laid PE and N in one conductor (4-conductor system: L1, L2, L3, PEN), with telecommunication contact.

This text is machine translated.