
Technical specifications
- Product family: VAL-SPP
- IEC-TEST CLASS PV II;PV T2
- Model: Two-part rail module can be plugged
- Number of poles: 3
- Message Surge protection defective: Optical, telecommunication contact
- Display / distance message: Display / remote message
- Switching function: Changer
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.4 mm
- Height: 96.6 mm
- Depth: 71.5 mm (including mounting rail 7.5 mm)
- Division unit 3 TE
- Colour: Grey (RAL 7042);light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Material housing: PA 6.6-FR 20 % GF;PBT
- Mechanical Data: Mechanical Data
- Open side wall: No.
- Earth conductor current IPE ≤ 350 µA AC;≤ 100 µA DC
- Nominal impulse surge current In (8/20) µs: 20 kA
- Total leakage surge current ITtotal (8/20) µs 40 kA
- Response time TA ≤ 25 ns
- Required maximum backup fuse: 1 A (gG)
- Ambient conditions: Environmental conditions
- Protection type: IP20C (when installed)
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 5000 m (amsl)
- Standards/regulations: IEC 61643-31
- Note: 2018
- Mounting type: Rail: 35 mm
- EN type T2
- Power supply system IEC DC
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- CTI value of material: 600
- INSULATION MATERIAL PA 6.6-FR 20 % GF;PBT
- Material group: I
- PROTECTION PATHS (DC+) - (DC-);(DC+) - PE;(DC-) - PE
- Standby power consumption PC: ≤ 80 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Protection level Up: ≤ 3 kV
- Residual voltage Ures: ≤ 3 kV (in);≤ 2.5 kV (at 10 kA);≤ 2.3 kV (at 5 kA);≤ 2.1 kV (at 3 kA)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (5-500 Hz / 2.5 h / XYZ)
- Naming of connection: Remote fault signaling contact
- Stripped length: 7 mm
- Remote defect signaling contact: Defect signaling contact
- Operating current AC: 5 mA AC ... 1 A AC
- Mounting location: Interior
- Location of the separator: Internal
- Accessibility: Accessible
- SPD failure behavior: OCFM (separation fault behavior)
- DC side protection circuit (DC): Protective circuit DC side (DC)
- Highest continuous voltage UCPV 800 V DC
- Short-circuit resistance ISCPV 15000 A.
- IDLE VOLTAGE UOCSTC 667 V DC
- Riso insulation resistance > 5 MΩ (at 500 V DC)
- Port configuration: Y-configuration
- Protective circuit PV: Protective circuit PV
- Continuous operating current ICPV ≤ 100 µA DC
- 2 conductors of the same cross-section flexible with TWIN cable end sleeve with plastic sleeve: 1.5 mm² ... 6 mm².
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 0.75 mm²
- Insulation type: The product has double / reinforced insulation between the main and auxiliary circuits.
- Ambient temperature (mounting): -5 °C ... 50 °C
- OPERATING VOLTAGE AC: 5 V AC ... 250 V AC (≤ 2000 m (amsl));5 V AC ... 150 V AC (≤ 5000 m (amsl))
- Operating voltage DC: 125 V DC (≤ 5000 m (amsl))
- Operating current DC 200 mA DC
- Product type
Surge arrester
- Surge protection for
PV systems
- Leakage current
40 kA
- Type
Mounting rail module can be plugged in two parts
IP20C (when fitted)
- Manufacturer part #
1466771
- Type
2
- Dim
(W x H x D) 53.4 x 96.6 x 71.5 mm
- Width
53.4 mm
- Height
96.6 mm
- Depth
71.5 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3568793 Phoenix Contact 1466771 VAL-SPP-T2-600DC-PV-2+V-UT-R Surge arrester Surge protection for: PV systems 40 kA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3568793 Phoenix Contact 1466771 VAL-SPP-T2-600DC-PV-2+V-UT-R Surge arrester Surge protection for: PV systems 40 kA Piece 1 pc(s)
Description
This text is machine translated.










