
Technical specifications
- Product family: VAL-SPP
- IEC-TEST CLASS PV II;PV T2
- Plug type
- Number of poles: 1
- Message Surge Protection Faulty: Optical
- Connection type: Pluggable
- Width 17.5 mm
- Height: 54.2 mm
- Depth: 61.5 mm
- Division unit 1 TE
- Colour: Light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6-FR 20 % GF
- Earth conductor current IPE ≤ 350 µA AC;≤ 100 µA DC
- Nominal impulse surge current In (8/20) µs: 20 kA
- Total leakage surge current ITtotal (8/20) µs 40 kA
- Response time TA ≤ 25 ns
- Ambient conditions: Environmental conditions
- Protection class: IP20C
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 4000 m (amsl)
- Standards/regulations: IEC 61643-31
- Note: 2018
- Mounting type: On base element
- EN type T2
- Power supply system IEC DC
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- CTI value of material: 600
- INSULATION MATERIAL PA 6.6-FR 20 % GF
- Material group: I
- Standby power consumption PC: ≤ 90 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Protection level Up: ≤ 5.7 kV (2 plugs in series)
- Ures residual voltage: ≤ 5.7 kV (in, 2 plugs in series);≤ 5 kV ( in series at 10 kA, 2 plugs) ;≤ 4.8 kV (in series at 5 kA, 2 plugs in series);≤ 4.5 kV ( in series at 3 kA, 2 plugs)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (5-500 Hz / 2.5 h / XYZ)
- Mounting location: Interior
- Location of the separator: Internal
- Accessibility: Accessible
- SPD failure behavior: OCFM (separation fault behavior)
- DC side protection circuit (DC): Protective circuit DC side (DC)
- Maximum continuous voltage UCPV:1800 V DC (2 connectors in series)
- Short-circuit resistance ISCPV 15000 A.
- Open circuit voltage UOCSTC: 1500 V DC (2 connectors in series)
- Riso insulation resistance > 5 MΩ (at 500 V DC)
- Port configuration: Y-configuration
- Protective circuit PV: Protective circuit PV
- Continuous operating current ICPV ≤ 100 µA DC
- Ambient temperature (mounting): -5 °C ... 50 °C
- Product type
Surge protection plug
- Surge protection for
PV systems
- Leakage current
20 kA
- Type
Connector
IP20C
- Manufacturer part #
1466780
- Type
2
- Dim
(W x H x D) 17.5 x 54.2 x 61.5 mm
- Width
17.5 mm
- Height
54.2 mm
- Depth
61.5 mm
- Content
10 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588261 Phoenix Contact 1466780 VAL-SPP-T2-1500DC-PV-P Surge protection plug Surge protection for: PV systems 20 kA Piece 10 pc(
User & Safety Instructions
User & Safety Instructions 3588261 Phoenix Contact 1466780 VAL-SPP-T2-1500DC-PV-P Surge protection plug Surge protection for: PV systems 20 kA Piece 10 pc(
Description
Replacement plug for PV conductor combinations of the product family VAL-SPP-T2-1500DC-PV-2+V-UT...
This text is machine translated.
This text is machine translated.










