• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1490378 Feedthrough

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Type B

Socket

Connection

Push-in wire connector

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Mounting type

Recess-mount

Number of pins

5

IP66

Height

32.998247 mm

Length

43.5 mm

Width

32.998247 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568949 Phoenix Contact 1490378 Feedthrough

User & Safety Instructions

User & Safety Instructions 3568949 Phoenix Contact 1490378 Feedthrough