
Technical specifications
- Type
SAC-5P-MS/10,0-920/FS SCO
- Product type
Sensor/actuator cable
- Connector type
Plug
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Manufacturer part #
1518300
- Content
1 pc(s)
TRUE
Multi-core
48 V
10 m
TRUE
5
-30-70 °C
-40-80 °C
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832892 Phoenix Contact 1518300 Sensor/actuator cable M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s)
Description
Phoenix 1518300. Cable length: 10m, plug: M12, Product Color: violet
This text is machine translated.
This text is machine translated.










