
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-M12FS-5CON-PG9/0,5 VA
- Product type
Sensor/actuator built-in connector
- Connector standard
Sensor connector
- No. of pins
5
- Cable length
0.50 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au
IP67
- Max. temperature
85 °C
- Manufacturer part #
1554717
- Content
1 pc(s)
Other
60 V
FALSE
Other
Other
85-85 °C
V0
Gold
III
3
Straight
Other
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828333 Phoenix Contact 1554717 Sensor/actuator built-in connector M12 0.50 m No. of pins (RJ): 5 1 pc(s) Piece
Description
Sensor/actuator wall implementing rung SACC-DSI-M1 #155
This text is machine translated.
This text is machine translated.










