
Highlights & Details
EMC housing HC-B 6-TMB-100/O1STM25S-EMV
- HC-B6-TMB-100/O1 STM25 S-EMC
- Industrial packaging, pack of 10
Technical specifications
- Type
HC-B 6-TMB-100/O1STM25S-EMV
- Product type
Bush enclosure
- Series
HC-B-TMB
- Manufacturer part #
1604243
- Features
+ bayonet
+ thread
Cable outlet (lateral)
- Case material
Aluminium, die cast
- Factory colour
Silver
- Thread size
M25
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
10 pc(s)
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587829 Phoenix Contact 1604243 HC-B 6-TMB-100/O1STM25S-EMV Bush enclosure 10 pc(s)
User & Safety Instructions
User & Safety Instructions 587829 Phoenix Contact 1604243 HC-B 6-TMB-100/O1STM25S-EMV Bush enclosure 10 pc(s)
Description
HEAVYCON ADVANCE EMV sleeve housing B6, with bayonet locking, height 100 mm, with 1xM25 thread, lateral cable outlet










