• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1623909 eMobility charging cable 4 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AC charging cable

  • Charge mode: Mode 3
  • Protection class: IP44
  • Cable length 4 m

Technical specifications

Product type

eMobility charging cable

Type A

Type 1

Type B

Type 2

No. of phases

1-phase

Type

C-line black/gray

Charging mode

Mode 3

Cable length

4 m

Core layout

3 x 6.0 mm² + 1 x 0.5 mm² (prEN 50620, VDE Reg. 8789 class 5)

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Certification marks

IEC 62196-2 || SAE J 1772

Min. temperature

-30 °C

Max. temperature

50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573976 Phoenix Contact 1623909 eMobility charging cable 4 m

User & Safety Instructions

User & Safety Instructions 1573976 Phoenix Contact 1623909 eMobility charging cable 4 m

Description

Suitable for charging stations, electric and plug-in hybrid vehicles. According to IEC 62196-2 charging cable with vehicle clutch. Mobile AC charging cable with vehicle charging plug and infrastructure charging plug, with Lock option for padlock, with protective caps, Type 1, type 2, IEC 62196-2, SAE J 1772, 32 A/250 V (AC), Design Line C-line, cable: 4 m, black, straight, plug face: black, grip range: gray.

This text is machine translated.

Features

  • Outer sheath made of polyurethane (PUR).

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)