
Highlights & Details
Phoenix Contact 1656725 VS-08-RJ45-5-Q/IP20 RJ45-Plug Connector IP20 - CAT5e 8 RJ45 Plug, straight Grey
- Wiring without special tools
- IDC Fast connection
Technical specifications
- Cable outlet: Straight
- Transfer characteristics (Category): CAT 5 (IEC 11801:2002), CAT5e (TIA 568B: 2001)
- Rated current 1.75 A
- Type
VS-08-RJ45-5-Q/IP20
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.36 mm²
- Outside Ø
1.60 mm
- Connection
IDC
- Factory colour
Grey
- Cable colour
Multicolour
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- max. cross section
0.36 mm²
- Min. cross section
0.13 mm²
IP20
- Features
Colour-coded TIA-568B connector
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
1656725
- Content
1 pc(s)
- Type
IDC Fast connection
- Number of pins
8
- Outside Ø
Cable connection: 4.5 - 8 mm
- Pins
8
- Connection
-
- Cable diameter (details)
4.50 mm
- Temperature range
-20 - +70 º C °C
- Weight
0.0113 kg
Other
TRUE
V0
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744363 Phoenix Contact 1656725 VS-08-RJ45-5-Q/IP20 RJ45-Plug Connector IP20 - CAT5e 8 RJ45 Plug, straight Grey
User & Safety Instructions
User & Safety Instructions 744363 Phoenix Contact 1656725 VS-08-RJ45-5-Q/IP20 RJ45-Plug Connector IP20 - CAT5e 8 RJ45 Plug, straight Grey






































