
Phoenix Contact 1681143 SACC-M12FR-4CON-PG7-M Field Attachable Plug Connector M12
Highlights & Details
Phoenix Contact 1681143 SACC-M12FR-4CON-PG7-M Field Attachable Plug Connector M12
- SACC-M12FR-4CON-PG7-M
- PLUSCON field
Technical specifications
- Type
SACC-M12FR-4CON-PG7-M
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screws
- Thread type connection side
M12
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1681143
- Content
1 pc(s)
- Type
M12-socket, angled
- Number of pins
4
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Connector cross section
0.25 - 0.75 mm²
- Connection
Screws
- Cable diameter (details)
4 mm
- Temperature range
-40 - +85 °C
- Weight
0.03
Other
250 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Other
II
3
Angled
0.75-0.75 mm²
FALSE
4 A
50
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748722 Phoenix Contact 1681143 SACC-M12FR-4CON-PG7-M Field Attachable Plug Connector M12
User & Safety Instructions
User & Safety Instructions 748722 Phoenix Contact 1681143 SACC-M12FR-4CON-PG7-M Field Attachable Plug Connector M12
Description
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.



































