
Phoenix Contact 1682265 Sensor/actuator cable M8 Plug, right angle, Socket, right angle 30.00 cm No. of pins (RJ): 4 1 p
Technical specifications
- Standards/regulations: M8 plug connector IEC 61076-2-104
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque 0.2 Nm (M8 connector)
- Cable type: Pure halogen-free black
- Cable type (short code): PUR
- AWG Signal wire 24
- Outer sheath, color: Black gray RAL 7021
- Number of bend cycles: 10000000
- Travel distance: 10 m.
- Travel speed 3 m/s
- Acceleration: 5 m/s²
- Material conductor: Bare copper wire
- Pollution level 3
- Flammability class according to UL 94: HB
- Overvoltage category II
- Material grip body: TPU, flame-resistant, self-extinguishing
- Material knurl: Die-cast zinc, nickel-plated
- Material seal: NBR
- Conductor resistance: Max. 78 Ω/km (at 20 °C)
- Type
SAC-4P-M 8MR/0,3-PUR/M 8FR
- Product type
Sensor/actuator cable
- Connector type
Plug, right angle
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M8 plug, right angle
- Connection side B
M8 socket, right angle
- No. of pins
4
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
3.95 mm
- Connection
Plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
1682265
- Content
1 pc(s)
- Cable diameter (details)
3.95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209277 Phoenix Contact 1682265 Sensor/actuator cable M8 Plug, right angle, Socket, right angle 30.00 cm No. of pins (RJ): 4 1 p
Datasheet 2209277 Phoenix Contact 1682265 Sensor/actuator cable M8 Plug, right angle, Socket, right angle 30.00 cm No. of pins (RJ): 4 1 p
User & Safety Instructions
User & Safety Instructions 2209277 Phoenix Contact 1682265 Sensor/actuator cable M8 Plug, right angle, Socket, right angle 30.00 cm No. of pins (RJ): 4 1 p
Description
This text is machine translated.


















