
Highlights & Details
- Total number of pins 6
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
6
- Features
+ screw lock
- Total number of pins
6
- No. of rows
1
- CS
10.16 mm
- Pins per row
6
- Connection
Push-in spring-loaded terminal
- Case material
PA
- Manufacturer part #
1711417
- Content
50 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
SPC 16/ 6-STF-10,16
- Connector contact surface
Ag (Silver)
- Number of pins
6
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3573227 Phoenix Contact 1711417 PCB connector Total number of pins 6 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3573227 Phoenix Contact 1711417 PCB connector Total number of pins 6 No. of rows 1 50 pc(s) Carton










