
Highlights & Details
PCB terminal
- Content 50 pc(s)
Technical specifications
- Mounting type: Wave soldering
- Number of ports: 4
- Surface quality: Galvanized tin-plated
- Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 19.6 mm
- Pin length 4.6 mm
- Pin dimensions 1.7 x 0.8 mm
- Rated surge voltage (III/3) 8 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section: 6 mm²
- Packaging type
Piece
- Type
SPT 5/ 4-H-7,5-ZB
- Product type
Print terminal
- Features
+ push-in spring bracket
- CS
7.5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Stripping length (max.)
15 mm
- Connection
Push-in connector
Print
- Nominal current
41 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
41 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
8
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1719215
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
31.8 mm
- Height
24.2 mm
- Length
24.15 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209303 Phoenix Contact 1719215 Print terminal 6 mm² Number of pins 4 Green 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209303 Phoenix Contact 1719215 Print terminal 6 mm² Number of pins 4 Green 50 pc(s) Piece
Description
Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Open clamping area thanks to a fixed screwdriver enables convenient conductor connection. Unrestricted 600 V UL-approval through compact zigzag-pinning. Operation and conductor connection from one direction enables integration into the front of the device.
This text is machine translated.
This text is machine translated.













