• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1720095 eMobility charging port Type 2 32 A 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging port

Charger connectors

Type 2

Cable length

2 m

Nominal voltage

480 V

Nominal current

32 A

Nominal current - rounded value

32 A

Length

2 m

No. of phases

3-phase

480 V

AC 3-phase

TRUE

TRUE

2

32 A

2 m

FALSE

120-120 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573661 Phoenix Contact 1720095 eMobility charging port Type 2 32 A 3-phase

User & Safety Instructions

User & Safety Instructions 3573661 Phoenix Contact 1720095 eMobility charging port Type 2 32 A 3-phase