
Highlights & Details
PCB terminal block MKDSA 3/ 3 (VPE500)
- MKDSA 3 / 3 (PU 500)
- Industrial packaging with 500 pieces
Technical specifications
- Type
MKDSA 3/ 3 (VPE500)
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
3
- Series
MKDSA
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1721168
- Industrial packaging
Yes
- Content
500 pc(s)
- Nominal voltage
400 V
- Width
23.00 mm
- Height
15.00 mm
- Length
11.20 mm
Documents & Downloads
Datasheet
Datasheet 717358 Phoenix Contact 1721168 Screw terminal 2.50 mm² Number of pins 3 Green 500 pc(s)
User & Safety Instructions
User & Safety Instructions 717358 Phoenix Contact 1721168 Screw terminal 2.50 mm² Number of pins 3 Green 500 pc(s)
