
Highlights & Details
PCB terminal
- Content 1 pc(s)
Technical specifications
- Screw thread: m2
- Mounting type: Wave soldering
- Number of connections: 30
- Pluggable: No.
- Tightening torque: 0.22 Nm ... 0.25 Nm
- Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 23.9 mm
- Pin length 3.5 mm
- Pin dimensions 0.5 x 0.9 mm
- Rated surge voltage (III/3) 2.5 kV
- Nominal cross-section: 1 mm²
- Packaging type
Piece
- Type
MK3DS 1/10-3,81
- Product type
Print terminal
- Features
+ extractor sleeve
- CS
3.81 mm
- No. of rows
3
- Pins per row
10
- Number of pins
10
- Stripping length (max.)
5 mm
- Connection
Screws
Print
- Nominal current
8 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
8 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1727816
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
40 mm
- Height
27.4 mm
- Length
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209312 Phoenix Contact 1727816 Print terminal 1 mm² Number of pins 10 Green 1 pc(s) Piece
Datasheet 2209312 Phoenix Contact 1727816 Print terminal 1 mm² Number of pins 10 Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209312 Phoenix Contact 1727816 Print terminal 1 mm² Number of pins 10 Green 1 pc(s) Piece
Description
This text is machine translated.












