• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1737567 eMobility charging cable 10 m incl. protective cap

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of communication managers: 2
  • Construction of vehicle side: Type 2
  • Infrastructure side version: Free cable end
  • Cable type: Straight
  • Contact material: Other
  • Charging mode: Mode 3
  • With Cable Control Box (ICCB): No.
  • With temperature sensor: No.
  • Nominal current 20 A
  • Surface treatment contacts: Other
  • Current type AC 3-phase
Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

10 m

Cable features

incl. protective cap

Nominal voltage

480 V

Nominal current

20 A

Nominal current - rounded value

20 A

Charging current

20 A

20 A

480 V

Straight

AC 3-phase

10 m

Other

Other

FALSE

2

Type 2

Free conductor end

FALSE

Mode 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574044 Phoenix Contact 1737567 eMobility charging cable 10 m incl. protective cap

User & Safety Instructions

User & Safety Instructions 3574044 Phoenix Contact 1737567 eMobility charging cable 10 m incl. protective cap

Description

Charx connect eco, type 2, AC charging cable, 20 A continuous, 480 V AC, with vehicle charging plug and open cable end, functional single pattern, cable: 10 m, black, straight, with protective cap, with SAMPLE marking, Phoenix Contact logo, IEC 62196-2, for charging with alternating current (AC) from electric vehicles (EV)

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?