
Highlights & Details
- Total number of pins 8
- No. of rows 1
- Content 10 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
8
- Connector type
Plug
- Connector orientation
Perpendicular (to the PCB)
- Total number of pins
8
- No. of rows
1
- CS
7.62 mm
- Pins per row
8
- Connection
Push-in spring-loaded terminal
- Case material
PA
- Manufacturer part #
1765434
- Content
10 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
TSPC 5/ 4-STCL-7,62
- Connector contact surface
Tin
- Number of pins
8
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3574534 Phoenix Contact 1765434 PCB connector Total number of pins 8 No. of rows 1 10 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3574534 Phoenix Contact 1765434 PCB connector Total number of pins 8 No. of rows 1 10 pc(s) Carton










