Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carton
SMKDS 2,5/ 7-5,08
Screw terminal
+ extractor sleeve
5.08 mm
1
7
7
SMKDS
11 mm
Soldering
20 A
0.14 mm²
20 A
0.14 mm²
2.5 mm²
2.5 mm²
At an angle (to the PCB)
Tin
1766174
50 pc(s)
400 V
35.56 mm
22.90 mm
14.20 mm
yes
User & Safety Instructions 1831794 Phoenix Contact 1766174 Screw terminal 2.5 mm² Number of pins 7 50 pc(s) Carton