
Highlights & Details
- Total number of pins 3
- No. of rows 1
- Content 250 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB pin header
- Total no. of pins
3
- Connector type
PCB connector
- Features
straight
- Connector orientation
Perpendicular (to the PCB)
- Total number of pins
3
- No. of rows
1
- CS
3.81 mm
- Connection
Pin strip
- Case material
PA
- Manufacturer part #
1803439
- Content
250 pc(s)
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MCV 1,5/ 3-G-3,81
- Connector contact surface
Tin plated
- Number of pins
3
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3575383 Phoenix Contact 1803439 PCB pin header Total number of pins 3 No. of rows 1 250 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3575383 Phoenix Contact 1803439 PCB pin header Total number of pins 3 No. of rows 1 250 pc(s) Carton










