
Highlights & Details
- Total number of pins 5
- No. of rows 1
- Content 250 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
5
- Connector type
PCB connector
- Features
+ extractor sleeve
- Total number of pins
5
- No. of rows
1
- CS
3.81 mm
- Pins per row
5
- Connection
Screw terminal
- Case material
PA
- Manufacturer part #
1803604
- Content
250 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MC 1,5/ 5-ST-3,81
- Connector contact surface
Tin
- Number of pins
5
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3575483 Phoenix Contact 1803604 PCB connector Total number of pins 5 No. of rows 1 250 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3575483 Phoenix Contact 1803604 PCB connector Total number of pins 5 No. of rows 1 250 pc(s) Carton










