
Highlights & Details
- Total number of pins 10
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Product type
PCB pin header
- Total no. of pins
10
- Connector type
Power strip
- Features
+ locking mechanism
- Total number of pins
10
- No. of rows
1
- CS
3.81 mm
- Connection
COMBICON
- Case material
PA
- Manufacturer part #
1817880
- Content
50 pc(s)
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MC 1,5/10-GF-3,81-LR
- Connector contact surface
Tin
- Number of pins
10
- Case colour
Green
Green
160 V
10
Pin
-40-100 °C
Engage (snap)
V0
2.5 kV
Other
Tin
III
2
1.2 mm
3.4 mm
3.81 mm
1
Carton (for SMD)
3.81 mm
Fixed connector
Other
8 A
Documents & Downloads
Datasheet
Datasheet 3575737 Phoenix Contact 1817880 PCB pin header Total number of pins 10 No. of rows 1 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3575737 Phoenix Contact 1817880 PCB pin header Total number of pins 10 No. of rows 1 50 pc(s)










