
Highlights & Details
PCB terminal strip
- Total number of pins 2
- No. of rows 1
- Industrial goods Yes
- Content 250 pc(s)
Technical specifications
- Number of plug contact rows: 1
- Tape type: Cardboard (for SMD)
- Design of the electrical connection: Other
- Mounting method: Other
- Dimensioning surge voltage: 4 kV
- Rated current In:8 A.
- Operating temperature 40 °C
- Flammability class of insulation material according to UL94: V0
- Diameter connection pin 1.2 mm
- Pin contact type
- Length of the pin 3.4 mm
- Number of poles: 2
- Grid dimension of the connections 5.08 mm
- Contact spacing 5.08 mm
- Connector design: Fixed connector
- Pollution level: 2
- Material of the contact coating: Tin
- Material of the insulating body: Other
- Over voltage category III
- Product type
PCB pin header
- Total no. of pins
2
- Connector type
Plug, mount
- Total number of pins
2
- No. of rows
1
- CS
5.08 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Pins per row
2
- Connection
THT
- Factory colour
Green
- Case material
PA
- Manufacturer part #
1836299
- Content
250 pc(s)
- Contact material
Copper alloy
- Width
10.16 mm
- Height
10 mm
- Length
7.25 mm
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
MCV 1,5/ 2-G-5,08
- Contact resistance
1.2 mΩ
- Dim
(L x W x H) 7.25 x 10.16 x 10 mm
- Coating thickness (PCB side)
5 µm
- Connector coating thickness
5 µm
- Grade
Standard industry
- Industrial packaging
Yes
- Insulation resistance
10 GΩ
- Hole spacing
5.08 mm
- Dimensions
Rastermaß 5,08 mm / Stiftabmessung 0,8 x 0,8 mm
- Moisture Sensitiviy Level (MSL)
1
- Nominal voltage
320 V
- Compatible with (details)
Series MC 1.5/..-ST-5.08 / MCVR 1.5/..-ST-5.08 / MCVW 1.5/.-ST-5.08 connector
- Number of pins
2
- Mating cycles
25
- Pin length
3.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3835573 Phoenix Contact 1836299 PCB pin header Total number of pins 2 No. of rows 1 250 pc(s)
User & Safety Instructions
User & Safety Instructions 3835573 Phoenix Contact 1836299 PCB pin header Total number of pins 2 No. of rows 1 250 pc(s)
Description
This text is machine translated.
Features
- Total number of pins: 2
- Number of rows 1
- Industrial goods Yes
- Content 250 pcs
Scope of delivery
- Content 250 pcs
